CAD | USD

32-QFP

EFM8BB31F32G-A-QFP32R

Digi-Key Part Number
EFM8BB31F32G-A-QFP32R-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
EFM8BB31F32G-A-QFP32R
Supplier
Description
IC MCU 8BIT 32KB FLASH 32QFP
Detailed Description
CIP-51 8051 series Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I²C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 20x10/12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-QFP (7x7)
Number of I/O
28
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package500