CAD | USD

32-QFN
EFM8BB31F16I-C-QFN32
Digi-Key Part Number
EFM8BB31F16I-C-QFN32-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
EFM8BB31F16I-C-QFN32
Supplier
Description
IC MCU 8BIT 32QFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tube
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I²C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 20x10/12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Number of I/O
29
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package490