CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
64-VFQFN Exposed Pads
64-VFQFN Exposed Pads
64-QFN
EFM32LG230F256G-E-QFN64R
Digi-Key Part Number
336-4339-2-ND - Tape & Reel (TR)
336-4339-1-ND - Cut Tape (CT)
336-4339-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
EFM32LG230F256G-E-QFN64R
Supplier
Description
IC MCU 32BIT 256KB FLASH 64QFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Leopard Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Core Processor
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Number of I/O
56
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock