CAD | USD

64-QFN
EFM32GG11B820F2048IM64-BR
Digi-Key Part Number
EFM32GG11B820F2048IM64-BR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
EFM32GG11B820F2048IM64-BR
Supplier
Description
IC MCU 32BIT 2MB FLASH 64QFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
series Microcontroller IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Program Memory Size
2MB (2M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Data Converters
A/D 16x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Number of I/O
50
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
1,000$12.77913$12,779.13
Additional Resources
AttributeDescription
Standard Package1,000