16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F863-C-GS

Digi-Key Part Number
336-5430-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
C8051F863-C-GS
Supplier
Description
IC MCU 8BIT 8KB FLASH 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
8051 series Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tube
Part Status
Active
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
13
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCN3A991A
HTSUS8542.31.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$1.97000$1.97
Additional Resources
AttributeDescription
Other Names
336-5430
C8051F863-C-GS-ND
Standard Package48