CAD | USD

Si598 Series
Si598 Series
Si598 Series
598BCC000320DGR
Digi-Key Part Number
598BCC000320DGR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
598BCC000320DGR
Supplier
Description
XTAL OSC XO 65.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
65 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
250$16.65384$4,163.46
Additional Resources
AttributeDescription
Standard Package250