CAD | USD

cms-photo-not-available

571FDB000482DGR

Digi-Key Part Number
571FDB000482DGR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
571FDB000482DGR
Supplier
Description
XTAL OSC VCXO 148.3500MHZ LVDS
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
148.35MHz VCXO LVDS Oscillator 2.25V ~ 2.75V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
2.25V ~ 2.75V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±30ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Frequency
148.35MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package250