CAD | USD

cms-photo-not-available

570DCC000659DG

Digi-Key Part Number
570DCC000659DG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
570DCC000659DG
Supplier
Description
XTAL OSC XO 150.0000MHZ CML SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
150 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable (Reprogrammable)
Output
CML
Voltage - Supply
3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
117mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
50$23.34300$1,167.15
Additional Resources
AttributeDescription
Standard Package50