CAD | USD

cms-photo-not-available
570CBC000615DG
Digi-Key Part Number
570CBC000615DG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
570CBC000615DG
Supplier
Description
XTAL OSC XO 14.9000MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable (Reprogrammable)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
14.9 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package50