8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
Si598 Series

570BAC001344DGR

Digi-Key Part Number
570BAC001344DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570BAC001344DGR
Description
XTAL OSC XO 150.0000MHZ LVDS SMD
Detailed Description
150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$21.85920$5,464.80
Additional Resources
AttributeDescription
Standard Package250
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
570BAC001772DGRSkyworks Solutions Inc.0570BAC001772DGR-ND$21.85920Direct
570BAC000383DGRSkyworks Solutions Inc.0570BAC000383DGR-ND$21.85920Direct
570BAB000383DGRSkyworks Solutions Inc.0570BAB000383DGR-ND$58.78820Direct
570BAA000383DGRSkyworks Solutions Inc.0570BAA000383DGR-ND$101.52044Direct
570BAB001048DGRSkyworks Solutions Inc.0570BAB001048DGR-ND$58.78820Direct