CAD | USD

SI550 Series 6-SMD

550AJ873M515DGR

Digi-Key Part Number
550AJ873M515DGR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
550AJ873M515DGR
Supplier
Description
XTAL OSC VCXO 873.5150MHZ LVPECL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
873.515MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±130ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071"" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Frequency
873.515MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package250