CAD | USD

cms-photo-not-available

540ACA20M0000BBG

Digi-Key Part Number
540ACA20M0000BBG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
540ACA20M0000BBG
Supplier
Description
XTAL OSCILLATOR
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
20 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
132mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
100mA
Frequency
20 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
50$11.66620$583.31
Additional Resources
AttributeDescription
Standard Package50