CAD | USD

Version no longer manufactured.
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Si540 Series

540AAA000274BAG

Digi-Key Part Number
336-4001-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
540AAA000274BAG
Supplier
Description
XTAL OSC XO 148.0000MHZ LVPECL
Detailed Description
XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Discontinued at Digi-Key
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
132mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
100mA
Frequency
148 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$12.07000$12.07
25$11.62240$290.56
100$11.17580$1,117.58
1,000$9.90012$9,900.12
Additional Resources
AttributeDescription
Other Names336-4001
Standard Package50