cms-photo-not-available

532JC000230DG

Digi-Key Part Number
532JC000230DG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
532JC000230DG
Supplier
Description
XTAL OSC XO 1.8V 6SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
22.5792MHz, 24.576MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±7ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
88mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.071" (1.80mm)
Package / Case
6-SMD, No Lead
Current - Supply (Disable) (Max)
75 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
50$18.68080$934.04
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package50