CAD | USD

cms-photo-not-available

531BA49M1520DGR

Digi-Key Part Number
531BA49M1520DGR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
531BA49M1520DGR
Supplier
Description
XTAL OSC XO 49.1520MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
49.152MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071"" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Frequency
49.152MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package250