CAD | USD

cms-photo-not-available
516AHB000907AAG
Digi-Key Part Number
516AHB000907AAG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
516AHB000907AAG
Supplier
Description
XTAL OSC VCXO 3.3V 6SMD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Pin Configurable Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency - Output 1
48MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
46mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.071" (1.80mm)
Package / Case
6-SMD, No Lead
Current - Supply (Disable) (Max)
22 mA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package50