CAD | USD

cms-photo-not-available

511BBA120M237AAG

Digi-Key Part Number
511BBA120M237AAG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
511BBA120M237AAG
Supplier
Description
XTAL OSC XO 120.2370MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
120.237MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071"" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Frequency
120.237MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package50