CAD | USD

Si510 6-SMD

511AAB-ABAG

Digi-Key Part Number
511AAB-ABAG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
511AAB-ABAG
Supplier
Description
XTAL OSC PROG XO LVPECL 3.3V
Detailed Description
XO (Standard) LVPECL 100kHz ~ 124.999MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Frequency Stability (Total)
±100ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050"" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Available Frequency Range
100kHz ~ 124.999MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1