CAD | USD

cms-photo-not-available
510KBA133M333AAG
Digi-Key Part Number
510KBA133M333AAG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
510KBA133M333AAG
Supplier
Description
XTAL OSC XO 133.3330MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Frequency
133.333 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package50