CAD | USD

Si510 6-SMD
510ECA-BAAG
Digi-Key Part Number
510ECA-BAAG-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
510ECA-BAAG
Supplier
Description
XTAL OSC PROG XO LVPECL 2.5V
Detailed Description
XO (Standard) LVPECL 125MHz ~ 169.999MHz Programmable Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Frequency Stability (Total)
±30ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071"" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Available Frequency Range
125MHz ~ 169.999MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Standard Package1