CAD | USD

Si510 4-SMD
Si510 4-SMD
Si510 6-SMD

510CCA11M2896AAGR

Digi-Key Part Number
510CCA11M2896AAGR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
510CCA11M2896AAGR
Supplier
Description
XTAL OSC XO 11.2896MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
11.2896MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071"" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Frequency
11.2896MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000