CAD | USD

cms-photo-not-available

500SAAC25M0000ACF

Digi-Key Part Number
500SAAC25M0000ACF-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
500SAAC25M0000ACF
Supplier
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Bag
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
24mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.157"" L x 0.126"" W (4.00mm x 3.20mm)
Height - Seated (Max)
0.035"" (0.90mm)
Current - Supply (Disable) (Max)
1.9mA
Frequency
25MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package100