CAD | USD

cms-photo-not-available

500DLAA166M660ACF

Digi-Key Part Number
500DLAA166M660ACF-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
500DLAA166M660ACF
Supplier
Description
XTAL OSC XO 166.6600MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Bag
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10.7mA
Frequency
166.66 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Bag
QtyUnit PriceExt Price
100$5.36970$536.97
Additional Resources
AttributeDescription
Standard Package100