
4032-T-B1_B_470 | |
|---|---|
DigiKey Part Number | 336-4519-ND |
Manufacturer | |
Manufacturer Product Number | 4032-T-B1_B_470 |
Description | KIT DEV TEST EZRADIOPRO SI4032 |
Customer Reference | |
Detailed Description | Si4032 EZRadioPRO® Transmitter 470MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 470MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4032 | |
Note | - |

