


SCRH6D38-220 | |
|---|---|
DigiKey Part Number | SCRH6D38-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH6D38-220 |
Description | FIXED IND 22UH 1.3A 96 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.3 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 96mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69824 | $1,396.48 |

