SCRH5D28 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRH5D28-101

Digi-Key Part Number
595-1487-2-ND - Tape & Reel (TR)
595-1487-1-ND - Cut Tape (CT)
595-1487-6-ND - Digi-Reel®
Manufacturer
Signal Transformer
Manufacturer Product Number
SCRH5D28-101
Supplier
Description
FIXED IND 100UH 840MA 520MOHM SM
Detailed Description
100 µH Shielded - Inductor 840 mA 520mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
100 µH
Tolerance
±30%
Current Rating (Amps)
840 mA
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
SCRH5D28-101M
SCRH5D28101
595-1487-6
595-1487-1
595-1487-2
Standard Package2,000