


SCRH4D18-3R9 | |
|---|---|
DigiKey Part Number | SCRH4D18-3R9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH4D18-3R9 |
Description | FIXED IND 3.9UH 1.79A 120 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 1.79 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 880mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62295 | $1,245.90 |

