


SCRH105-331 | |
|---|---|
DigiKey Part Number | SCRH105-331-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH105-331 |
Description | FIXED IND 330UH 570MA 1.92 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 570 mA 1.92Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.92Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.362" W (10.10mm x 9.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 620mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.01357 | $1,520.36 |

