Similar

SCR63B-120 | |
|---|---|
DigiKey Part Number | SCR63B-120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCR63B-120 |
Description | FIXED IND 12UH 1.53A 160 MOHM |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 1.53 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.232" W (6.50mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 940mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404064120 | Würth Elektronik | 2,552 | 732-5551-1-ND | $1.87000 | Similar |


