
SCEP105H-1R2 | |
|---|---|
DigiKey Part Number | SCEP105H-1R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP105H-1R2 |
Description | FIXED IND 1.2UH 11A 8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 11 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60185 | $1,601.85 |

