220 µH Shielded Inductor 410 mA 1.8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCB63C-221

DigiKey Part Number
SCB63C-221-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCB63C-221
Description
FIXED IND 220UH 410MA 1.8 OHM
Customer Reference
Detailed Description
220 µH Shielded Inductor 410 mA 1.8Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.8Ohm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
130mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.