cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1704-331

Digi-Key Part Number
SC1704-331-ND - Tape & Reel (TR)
Manufacturer
Signal Transformer
Manufacturer Product Number
SC1704-331
Supplier
Description
FIXED IND 330UH 130MA 15 OHM SMD
Detailed Description
330 µH Unshielded - Inductor 130 mA 15Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
130 mA
Current - Saturation (Isat)
90mA
Shielding
Unshielded
DC Resistance (DCR)
15Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.220" W (6.70mm x 5.60mm)
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package5,000