IF-24-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-24-16

Digi-Key Part Number
IF-24-16-ND
Manufacturer
Signal Transformer
Manufacturer Product Number
IF-24-16
Supplier
Description
PWR XFMR SEMI-TORO 24VA TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 3A, Series 1.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
24VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
68.00mm L x 57.50mm W
Height - Seated (Max)
31.30mm
Voltage - Isolation
4000Vrms
Weight
1.03 lbs (467.2 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in CAD
Bulk
QtyUnit PriceExt Price
40$29.44525$1,177.81
Additional Resources
AttributeDescription
Standard Package20