IF-10-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-14-230

Digi-Key Part Number
IF-14-230-ND
Manufacturer
Signal Transformer
Manufacturer Product Number
IF-14-230
Supplier
Description
PWR XFMR SEMI-TORO 14VA TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 115V, Series 230V
Current - Output (Max)
Parallel 120mA, Series 60mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
14VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
67.60mm L x 57.00mm W
Height - Seated (Max)
24.30mm
Voltage - Isolation
4000Vrms
Weight
0.75 lb (340.19 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in CAD
Bulk
QtyUnit PriceExt Price
40$24.62675$985.07
Additional Resources
AttributeDescription
Standard Package20