DST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DST
DST-5-16
DST-5-16
ST, DST Series Bottom

DST-5-28

Digi-Key Part Number
595-1220-ND
Manufacturer
Signal Transformer
Manufacturer Product Number
DST-5-28
Supplier
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 840mA, Series 420mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.80mm L x 39.60mm W
Height - Seated (Max)
36.90mm
Voltage - Isolation
2500Vrms
Weight
0.7 lb (317.51 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in CAD
Box
QtyUnit PriceExt Price
1$18.29000$18.29
10$13.50700$135.07
25$12.46800$311.70
50$12.05240$602.62
100$11.71990$1,171.99
250$11.55368$2,888.42
500$11.42898$5,714.49
1,000$11.22118$11,221.18

Other Suppliers on Digi-Key

9In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
DST528
595-1220
2266-DST-5-28
Standard Package25