cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36-25

Digi-Key Part Number
36-25-ND
Manufacturer
Signal Transformer
Manufacturer Product Number
36-25
Supplier
Description
PWR XFMR LAMINATED 900VA CHAS MT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
-
Package
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
105V, 115V, 125V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 50A, Series 25A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
Yes
Power - Max
900VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
162.00mm L x 146.10mm W
Height - Seated (Max)
134.90mm
Voltage - Isolation
1500Vrms
Weight
27 lbs (12.2 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
All prices are in CAD
Box
QtyUnit PriceExt Price
5$354.65200$1,773.26
Additional Resources
AttributeDescription
Standard Package1