2500 A 2500:5 Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19SHT 252

DigiKey Part Number
2543-19SHT252-ND
Manufacturer
Manufacturer Product Number
19SHT 252
Description
ANSI CT,2500:5,4.25"ID,Term Con
Customer Reference
Detailed Description
2500 A 2500:5 Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
2500:5
Manufacturer
Sifam Tinsley Instrumentation Inc
Current Ratio
500:1
Series
Mounting Type
Chassis Mount
Packaging
Retail Package
Size / Dimension
6.170" L x 6.000" W (156.71mm x 152.40mm)
Part Status
Active
Height - Seated (Max)
1.150" (29.21mm)
Frequency Range
50Hz ~ 400Hz
Termination Style
Stud
Type
Non-Invasive (Solid Core)
Weight
3.0 lbs (1.4 kg)
Current Rating (Amps)
2500 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Sifam Tinsley Instrumentation Inc
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.