WP-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7702-G_1104214

Digi-Key Part Number
1645-1114-2-ND - Tape & Reel (TR)
1645-1114-1-ND - Cut Tape (CT)
1645-1114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP7702-G_1104214
Description
RX TXRX MODULE CELL CAST IOT SMD
Detailed Description
Cellular 4G LTE CAT-M1/NB1 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM Transceiver Module 900MHz, 1.8GHz Antenna Not Included, Castellation Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
RF Family/Standard
Cellular
Protocol
4G LTE CAT-M1/NB1 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM
Modulation
-
Frequency
900MHz, 1.8GHz
Data Rate
300kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I²C, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090