6SL32203YC400UP0

DigiKey Part Number
3473-6SL32203YC400UP0-ND
Manufacturer
Manufacturer Product Number
6SL32203YC400UP0
Description
G120X IP20 200...240V 55KW FSF U
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 260A 55000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
200 ~ 240V
Current - Output
260A
Wattage - Load
55000 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Features
-
Operating Temperature
-20°C ~ 45°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$10,863.44000$10,863.44
Manufacturers Standard Package