
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 7 | |
Copper Type | 10/100 | |
Fiber Ports | 3 | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 18V ~ 32V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,802.59000 | $9,802.59 |

