6ES79000FA000XA0

DigiKey Part Number
3473-6ES79000FA000XA0-ND
Manufacturer
Manufacturer Product Number
6ES79000FA000XA0
Description
POWER SUPPLY CABLE 230V AC,ST 3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black AS3112 To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS3112
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
10A
Operating Temperature
-10°C ~ 50°C
Features
-
Base Product Number
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$56.74000$56.74
Manufacturers Standard Package