
6AV72002DB216AA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72002DB216AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72002DB216AA0 |
Description | SIMATIC PANEL PC EX OG |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ I7-3517UE SSD, 240GB DDR3L SODIMM (8GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ I7-3517UE | |
Storage | SSD, 240GB | |
Memory | DDR3L SODIMM (8GB Installed) | |
Display Type | 21.5" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 7 | |
Approval Agency | - | |
Weight | - |

