cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52RC3E3

DigiKey Part Number
3473-52RC3E3-ND
Manufacturer
Manufacturer Product Number
52RC3E3
Description
CCESSORY, KIT, MH BUTTON, LARGE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Screw On
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
-
Mounting Type
Screw On
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$35.58000$35.58
Manufacturers Standard Package