
3VA63405JQ320AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA63405JQ320AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA63405JQ320AA0 |
Description | BRKR 3VA63 3P 400A 35KA ETU5-LSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 400A 690 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,339.56000 | $9,339.56 |

