
3SU10022BL600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10022BL600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10022BL600AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10022BL600AA0 Models |
Category | Type Maintained |
Manufacturer Siemens | Illumination Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.45000 | $33.45 |
| 10 | $28.86700 | $288.67 |
| 25 | $27.21760 | $680.44 |
| 50 | $26.02940 | $1,301.47 |
| 100 | $24.89160 | $2,489.16 |
| 250 | $23.46016 | $5,865.04 |
| 500 | $22.42992 | $11,214.96 |

