
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating | 120VAC, 24VDC | |
Voltage - Supply | 115VAC | |
Holding Force | 265kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x 1.5 | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CCC, CE, CSA, EAC, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,377.53000 | $1,377.53 |

