
3RS18001HQ01 | |
|---|---|
DigiKey Part Number | 3473-3RS18001HQ01-ND |
Manufacturer | |
Manufacturer Product Number | 3RS18001HQ01 |
Description | RELAY GEN PURP 3PDT 3A 24-120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24 ~ 120VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RS18001HQ01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 750VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CCC, CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.69000 | $245.69 |

