CAD | USD

Digi-Key has discontinued this item.
cms-photo-not-available
GP1UX511RK
Digi-Key Part Number
GP1UX511RK-ND
ManufacturerSHARP/Socle Technology
Manufacturer Product NumberGP1UX511RK
DescriptionSENSOR REMOTE REC 38.0KHZ 8.5M
Detailed DescriptionRemote Receiver Sensor, 38.0kHz 8.5m Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
SHARP/Socle Technology
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Sensing Distance
8.5m
B.P.F. Center Frequency
38.0kHz
Orientation
Top View
Mounting Type
Through Hole
Operating Temperature
-10°C ~ 70°C (TA)
Current - Supply
600µA
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000