CAD | USD

cms-photo-not-available
GA1AUV100WP
Digi-Key Part Number
GA1AUV100WP-ND - Tape & Reel (TR)
Manufacturer
SHARP/Socle Technology
Manufacturer Product Number
GA1AUV100WP
Supplier
Description
SENSOR OPT AMB/GESTURE 4SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Optical Sensor Ambient, Gesture - I²C 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SHARP/Socle Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Ambient, Gesture
Wavelength
-
Proximity Detection
Yes
Output Type
I²C
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Available To Order

Price BreakUnit PriceExtended Price
2,000$1.66450$3,329.00
Additional Resources
AttributeDescription
Standard Package2,000