CAD | USD

cms-photo-not-available
SMJD-4412048G-XXNA00C24G038ALL
Digi-Key Part Number
897-SMJD-4412048G-XXNA00C24G038ALL-ND
Manufacturer
Seoul Semiconductor Inc.
Manufacturer Product Number
SMJD-4412048G-XXNA00C24G038ALL
Supplier
Description
HE 3030 LINEAR MODULE 48LED 3000
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seoul Semiconductor Inc.
Series
-
Part Status
Active
Type
-
Color
-
CCT (K)
-
Wavelength
-
Configuration
-
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names897-SMJD-4412048G-XXNA00C24G038ALL
Standard Package240